TE Connectivity, FASTON 187 1 Way Polyamide Crimp Terminal Housing, Natural
- RS Stock No.:
- 476-199
- Mfr. Part No.:
- 2-480435-2
- Brand:
- TE Connectivity
Subtotal (1 box of 1800 units)*
£173.89
(exc. VAT)
£208.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £173.89 | £0.097 |
*price indicative
- RS Stock No.:
- 476-199
- Mfr. Part No.:
- 2-480435-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Polyamide | |
| Length | 19.69mm | |
| Colour | Natural | |
| Number of Contacts | 1 | |
| Series | FASTON 187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Polyamide | ||
Length 19.69mm | ||
Colour Natural | ||
Number of Contacts 1 | ||
Series FASTON 187 | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle connector is engineered for reliability and efficiency within various applications, particularly in electrical assemblies. Designed to accommodate a single position configuration, this component offers a straightforward straight terminal orientation and is made from durable polyamide material, ensuring robust performance under diverse conditions. Its UL 94V-0 flammability rating attests to its safety and compliance, making it an ideal choice for demanding environments. The cable mount (free-hanging) feature adds versatility for installation, while the clear carton packaging allows for easy access and storage in bulk. With a temperature range that spans from -40°C to 105°C, this connector performs well in both extreme heat and cold, making it suitable for various operational settings.
Engineered for cable mount applications to facilitate seamless integration
Constructed from polyamide for enhanced durability and resilience
UL flammability rating guarantees compliance with safety standards
Compatible with FASTON 187 series for streamlined connections
Offers a reliable single position configuration for simplified use
Designed to withstand a broad operating temperature range for versatility
Provides excellent mating retention without compromising on ease of use
Constructed from polyamide for enhanced durability and resilience
UL flammability rating guarantees compliance with safety standards
Compatible with FASTON 187 series for streamlined connections
Offers a reliable single position configuration for simplified use
Designed to withstand a broad operating temperature range for versatility
Provides excellent mating retention without compromising on ease of use
