TE Connectivity, FASTON 312 3 Way Nylon Crimp Terminal Housing, Black

Subtotal (1 pack of 200 units)*

£168.49

(exc. VAT)

£202.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£168.49£0.842

*price indicative

RS Stock No.:
472-396
Mfr. Part No.:
480100-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Body Material

Nylon

Length

28mm

Colour

Black

Number of Contacts

3

Series

FASTON 312

COO (Country of Origin):
US
The TE Connectivity Receptacle connector is designed with precision for applications requiring reliable and efficient connectivity solutions. Constructed from industrial-grade nylon and rated to UL 94V-2 for flammability, this connector ensures durability and safety in demanding environments. Ideal for cable mount configurations, it offers seamless integration for various electronic projects. With three positions and a straight terminal orientation, this connector facilitates straightforward installation while delivering solid performance. Its low halogen content further enhances its appeal for environmentally conscious designs. In addition, the connector's operating temperature range accommodates extreme conditions, making it versatile for multiple uses.

Constructed from black nylon, ensuring resilience and longevity
Features three positions for optimal wiring flexibility
Straight terminal orientation streamlines assembly processes
Capable of operating in extreme temperatures ranging from -40 to 105 °C
Low halogen content supports environmentally sustainable practices
Designed for easy compatibility with a wide range of terminal housings
Exceeds industry standards for safety and performance

Related links