TE Connectivity, FASTIN-FASTON 375 2 Way Nylon Crimp Terminal Housing, Black

Subtotal (1 bag of 65 units)*

£170.02

(exc. VAT)

£204.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£170.02£2.616

*price indicative

RS Stock No.:
475-065
Mfr. Part No.:
171447-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Body Material

Nylon

Length

33mm

Colour

Black

Number of Contacts

2

Series

FASTIN-FASTON 375

COO (Country of Origin):
JP
The TE Connectivity receptacle connector is an innovative solution designed for a variety of applications requiring reliability and efficiency. Engineered to provide a robust connection, this two-position connector features a straight terminal orientation and is crafted from durable nylon material, ensuring suitability for cable mount configurations. The sleek black finish enhances its aesthetic, while its advanced design supports fast assembly and high-performance capabilities. Protecting against environmental factors, this product is compliant with industry standards, making it an ideal choice for professionals seeking dependable connectivity solutions in challenging conditions.

Optimised for quick and secure installation in cable mount applications
Engineered from high-quality nylon for excellent durability
Designed for environments with operating temperatures ranging from -40 to 150 °C
Features a reliable latch mating retention system for enhanced stability
Low halogen content ensures compliance with environmental standards
Part of the FASTIN-FASTON 375 series, offering compatibility with various terminal housings and tools
Compliant with EU RoHS and ELV directives, guaranteeing minimal environmental impact

Related links