TE Connectivity, FASTON 1 Way Nylon Crimp Terminal Housing, Red

Subtotal (1 pack of 950 units)*

£173.89

(exc. VAT)

£208.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£173.89£0.183

*price indicative

RS Stock No.:
479-794
Mfr. Part No.:
480053-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Plug

Body Material

Nylon

Length

32.51mm

Colour

Red

Number of Contacts

1

Series

FASTON

COO (Country of Origin):
US
The TE Connectivity Tab housing is an exceptional solution designed for efficient cable mounting, specifically tailored to support the FASTIN-FASTON 250 range of crimp terminal housings. The robust nylon construction ensures longevity while providing a striking red finish that enhances visibility in any application. Engineered for seamless integration, this product stands out with its single position, straight terminal orientation, making it ideal for various cable types. With a UL 94V-2 flammability rating, it guarantees safety and reliability under operational conditions. This terminal housing is built to withstand a wide operating temperature range, making it apt for both high and low-temperature environments. The thoughtful design includes features that ensure secure mating retention and alignment, allowing for hassle-free connections.

Constructed from durable nylon to withstand various environmental factors
Designed for one-position configurations to simplify installation
Features a bold red colour for easy identification during installation
Compatible with the FASTIN-FASTON 250 series for versatile applications
Offers straight terminal orientation to optimise connection processes
Ensures reliable mating retention for secure electrical connections
Meets rigorous safety standards with a UL 94V-2 flammability rating
Functions effectively within a wide temperature range of -40 to 105 °C

Related links