TE Connectivity, 17471 2 Way Nylon Crimp Terminal Housing, Red

Subtotal (1 pack of 1000 units)*

£166.84

(exc. VAT)

£200.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£166.84£0.167

*price indicative

RS Stock No.:
480-495
Mfr. Part No.:
1-174712-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Body Material

Nylon

Colour

Red

Number of Contacts

2

Series

17471

COO (Country of Origin):
CN
The TE Connectivity Receptacle provides a reliable and robust connection for a variety of applications requiring a two-position configuration. Designed with user-friendliness and safety in mind, its UL 94V-0 rated nylon construction ensures durability and heat resistance, making it suitable for challenging environments. Its positive lock mechanism and cable mount feature allow for secure attachments and excellent performance in demanding conditions. This product is particularly well-suited for wire-to-board and wire-to-wire applications, showcasing a commitment to versatility and efficiency. Its polarised mating alignment simplifies installation, while the bright red colour enhances visibility for quick identification. Whether you're looking to streamline production processes or maintain high standards of connectivity, this receptacle promises to deliver quality and reliability.

Offers a robust two position configuration for versatile applications
Constructed from heat resistant nylon to ensure durability
Features a positive lock mechanism for secure connections
Designed for wire to board and wire to wire connectivity
Utilises polarised mating alignment for straightforward installation
Bright red colour enhances visibility and aids quick identification
Compliant with EU directives ensuring environmentally friendly use

Related links