TE Connectivity, 1318954-1 1 Way Nylon Crimp Terminal Housing, Natural

Subtotal (1 bag of 3000 units)*

£173.44

(exc. VAT)

£208.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£173.44£0.058

*price indicative

RS Stock No.:
467-916
Mfr. Part No.:
1318954-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Body Material

Nylon

Colour

Natural

Number of Contacts

1

Series

1318954-1

COO (Country of Origin):
CN
The TE Connectivity receptacle harnesses cutting-edge design to cater to modern connectivity needs, offering a reliable solution for a variety of applications. Engineered for exceptional performance, this product is constructed from natural nylon, ensuring durability and longevity even in challenging environments. With its UL 94V-0 flammability rating, it addresses safety concerns, making it suitable for demanding applications. The design also features positive lock technology, which promotes secure connections, significantly reducing the risk of disconnections during operation. Ideal for both automotive and general wire-to-board applications, this receptacle opens avenues for innovative connections while maintaining a user-friendly installation process.

Constructed from high-quality natural nylon for enhanced durability and resilience
Features a positive lock mechanism for secure and reliable connections
Categorised under the Positive Lock 250 series, ensuring compatibility with a wide range of terminals
Employs an innovative cable mount design for flexible installation options
Designed to operate within a broad temperature range for versatility in various applications
Meets stringent industry standards for reliability and safety

Related links