TE Connectivity, PL MKII 2 Way Nylon Crimp Terminal Housing, Natural

Subtotal (1 bag of 600 units)*

£185.34

(exc. VAT)

£222.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£185.34£0.309

*price indicative

RS Stock No.:
478-391
Mfr. Part No.:
2-172210-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Body Material

Nylon

Colour

Natural

Number of Contacts

2

Series

PL MKII

COO (Country of Origin):
CN
The TE Connectivity Receptacle designed offers exceptional performance with a focus on durability and reliability. Engineered for cable mounting in free-hanging configurations, this product adheres to stringent safety and flammability standards, ensuring it is suitable for a variety of applications. Its robust construction in natural nylon provides not only strength but also resistance to environmental factors such as temperature extremes ranging from -40 to 105 °C. Emphasising ease of use, the positive lock mechanism enhances connection security, making it ideal for both automotive and industrial settings. With a sophisticated design featuring a two-position configuration, this receptacle seamlessly integrates into existing wiring systems and enhances overall operational efficiency.

Constructed from high-quality nylon for increased robustness
Straight orientation facilitates straightforward installation
Positive lock mechanism ensures secure connections
Designed for a broad operational temperature range
Complies with UL 94V-0 flammability standards for safety
Supports wire-to-board and wire-to-wire connector systems
Features a polarization mechanism for error-proof mating
Offered in bulk packaging for cost-effective supply solutions

Related links