TE Connectivity, 5211 3 Way Nylon Crimp Terminal Housing, Natural
- RS Stock No.:
- 478-739
- Mfr. Part No.:
- 521198-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£162.70
(exc. VAT)
£195.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £162.70 | £0.271 |
*price indicative
- RS Stock No.:
- 478-739
- Mfr. Part No.:
- 521198-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Nylon | |
| Length | 9.53mm | |
| Colour | Natural | |
| Number of Contacts | 3 | |
| Series | 5211 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon | ||
Length 9.53mm | ||
Colour Natural | ||
Number of Contacts 3 | ||
Series 5211 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Receptacle connector is designed for seamless integration into various electronic applications, ensuring reliable performance and connectivity. With a robust construction featuring nylon and a UL 94V-2 flammability rating, it can withstand demanding environments while maintaining exceptional durability. Its straight terminal orientation and positive locking mechanism enhance secure connections, making it ideal for cable mount (free-hanging) scenarios. This versatile component accommodates three positions, offering flexibility in diverse wiring configurations. The thoughtful design prioritises ease of use, allowing for efficient installation and maintenance without compromising on quality.
Straight terminal orientation simplifies the installation process
Designed for cable mount (free-hanging) applications for versatile usage
UL 94V-2 rated for increased safety against flammability risk
Meets EU RoHS and REACH compliance for environmentally safe operations
Mating alignment type ensures precise connection during assembly
Polarisation enhances user convenience by preventing misconnection
Designed for cable mount (free-hanging) applications for versatile usage
UL 94V-2 rated for increased safety against flammability risk
Meets EU RoHS and REACH compliance for environmentally safe operations
Mating alignment type ensures precise connection during assembly
Polarisation enhances user convenience by preventing misconnection
