TE Connectivity, Positive Lock 250 1 Way Nylon Crimp Terminal Housing, Natural

Subtotal (1 bag of 3000 units)*

£178.40

(exc. VAT)

£214.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£178.40£0.059

*price indicative

RS Stock No.:
479-446
Mfr. Part No.:
179970-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Body Material

Nylon

Colour

Natural

Number of Contacts

1

Series

Positive Lock 250

COO (Country of Origin):
CN
The TE Connectivity receptacle is engineered for optimal performance in a diverse range of applications. Designed for cable mounting in a free-hanging configuration, it boasts a singular position to secure connections effectively. The component, crafted from durable nylon with a natural finish, complies with UL 94V-0 standards, ensuring a robust and flame-retardant solution for your wiring needs. Its positive lock mechanism guarantees reliable and secure connectivity, establishing itself as a vital part of circuit integrity. Ideal for industries where safety and performance are paramount, this receptacle not only adheres to stringent industry standards but also enhances the reliability of electrical systems. With versatile compatibility across various terminal types, it stands ready to meet the demands of modern connectivity.

Constructed from high-quality nylon for enhanced durability
Designed with a straight terminal orientation for straightforward installation
Meets stringent UL flammability ratings for increased safety
Compatible with various terminals, ensuring flexible application
Operates effectively across a broad temperature range, from -40 to 105 °C
Features a positive lock design, enhancing connection security
Low halogen content aligns with modern environmental compliance standards
Available in high packaging quantities to support large-scale projects

Related links