TE Connectivity, FASTON 187 3 Way Nylon Crimp Terminal Housing, Natural

Subtotal (1 pack of 600 units)*

£149.48

(exc. VAT)

£179.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£149.48£0.249

*price indicative

RS Stock No.:
473-582
Mfr. Part No.:
520212-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Body Material

Nylon

Length

42.04mm

Colour

Natural

Number of Contacts

3

Series

FASTON 187

COO (Country of Origin):
US
The TE Connectivity Receptacle terminal housing delivers outstanding performance and reliability for various applications. Designed for use with a three-position connector, it is crafted from durable nylon material, ensuring longevity in demanding environments. With a straight terminal orientation and a UL flammability rating of 94V-0, this product stands ready to meet industry standards while providing exceptional safety. The natural colour complements its robust design, making it an ideal choice for professional installations where quality matters. Easy to mount and align, the connector assures smooth operation and consistency, providing peace of mind in critical connectivity solutions.

Constructed from high-quality nylon 66 for enhanced durability
Features a cable mount design for versatile installation options
Designed to maintain stability during contact mating with no retention
Offers an excellent UL flammability rating for added safety assurance
Packaged conveniently for bulk purchasing, accommodating high-demand projects
Compatible with various terminals, enhancing flexibility in application
Straight terminal orientation simplifies wiring processes and reduces installation time

Related links