TE Connectivity, 1-480416-8 1 Way Nylon Crimp Terminal Housing, Natural
- RS Stock No.:
- 475-212
- Mfr. Part No.:
- 1-480416-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 1400 units)*
£169.97
(exc. VAT)
£203.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £169.97 | £0.121 |
*price indicative
- RS Stock No.:
- 475-212
- Mfr. Part No.:
- 1-480416-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Nylon | |
| Length | 23.37mm | |
| Colour | Natural | |
| Number of Contacts | 1 | |
| Series | 1-480416-8 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon | ||
Length 23.37mm | ||
Colour Natural | ||
Number of Contacts 1 | ||
Series 1-480416-8 | ||
- COO (Country of Origin):
- US
The TE Connectivity receptacle connector is designed for high-performance cable mounting applications, seamlessly integrating into various systems with its innovative design. Constructed from durable nylon, it offers exceptional resilience and a natural finish that ensures compatibility with diverse environments. The free-hanging capability simplifies installation, making it an ideal choice for efficient connectivity solutions. The straightforward connector orientation enhances assembly processes, while its lightweight construction minimizes overall system weight. The receptacle thrives under a broad operating temperature range, providing reliable functionality in both extreme cold and heat. Perfect for use in conjunction with FASTON 250 crimp terminal housings, this product exemplifies quality engineering, catering to those who demand high standards in their electronic components.
Durable nylon construction ensures long-lasting performance
Designed for cable mount applications to facilitate quick installation
Single-position configuration allows clear and direct connections
Straight terminal orientation ensures easy mating with compatible parts
Natural colour blends unobtrusively into a range of environments
Mating alignment features enhance connector reliability
Low halogen material usage reduces environmental impact
Operates effectively in temperatures from -40 to 105 °C
Compliant with EU RoHS and REACH regulations for safety standards
Designed for cable mount applications to facilitate quick installation
Single-position configuration allows clear and direct connections
Straight terminal orientation ensures easy mating with compatible parts
Natural colour blends unobtrusively into a range of environments
Mating alignment features enhance connector reliability
Low halogen material usage reduces environmental impact
Operates effectively in temperatures from -40 to 105 °C
Compliant with EU RoHS and REACH regulations for safety standards
