TE Connectivity, 1318954-6 1 Way Nylon Crimp Terminal Housing, Blue
- RS Stock No.:
- 475-358
- Mfr. Part No.:
- 1318954-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 2100 units)*
£183.84
(exc. VAT)
£220.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £183.84 | £0.088 |
*price indicative
- RS Stock No.:
- 475-358
- Mfr. Part No.:
- 1318954-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Nylon | |
| Colour | Blue | |
| Number of Contacts | 1 | |
| Series | 1318954-6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon | ||
Colour Blue | ||
Number of Contacts 1 | ||
Series 1318954-6 | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle is a versatile and durable component designed for superior performance in various applications. Crafted from high-quality nylon and finished in an appealing blue colour, it ensures excellent resilience in demanding environments. Its straight terminal orientation and one-position configuration make it suitable for multiple connectivity tasks. With an operating temperature range of -40 to 105 °C, this receptacle adapts effortlessly to diverse conditions, providing reliability in both residential and industrial setups. Designed with safety in mind, it meets UL 94V-0 flammability standards, ensuring peace of mind when used in electrical applications. The positive lock mechanism guarantees a secure connection, preventing accidental disconnections, thus enhancing operational efficiency. Perfect for cable mount (free-hanging) applications, this receptacle embodies the balance of functionality and robust design.
UL flammability rating ensures compliance with safety standards
Compatibility with positive lock 250 series promotes versatility
Nylon construction offers resilience against corrosion and wear
Cable mount design facilitates easy installation in various settings
Straight terminal orientation simplifies connectivity in confined spaces
Low halogen content contributes to environmentally friendly practices
Includes a packaging quantity that caters to bulk requirements
Compatibility with positive lock 250 series promotes versatility
Nylon construction offers resilience against corrosion and wear
Cable mount design facilitates easy installation in various settings
Straight terminal orientation simplifies connectivity in confined spaces
Low halogen content contributes to environmentally friendly practices
Includes a packaging quantity that caters to bulk requirements
