TE Connectivity, 1-520935-5 2 Way Nylon Crimp Terminal Housing, Blue
- RS Stock No.:
- 526-343
- Mfr. Part No.:
- 1-520935-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 800 units)*
£175.76
(exc. VAT)
£210.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.76 | £0.22 |
*price indicative
- RS Stock No.:
- 526-343
- Mfr. Part No.:
- 1-520935-5
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Nylon | |
| Colour | Blue | |
| Number of Contacts | 2 | |
| Series | 1-520935-5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon | ||
Colour Blue | ||
Number of Contacts 2 | ||
Series 1-520935-5 | ||
- COO (Country of Origin):
- US
The TE Connectivity receptacle epitomises precision and reliability, designed for seamless integration in cable mount applications. Engineered with advanced nylon material, it promises resilience while maintaining an aesthetic appeal, courtesy of its vibrant blue colour. Ideal for both wire-to-board and wire-to-wire connectivity, this component is tailored for effective crimping with Positive Lock 250 technology. Its construction adheres to UL 94V-0 standards, ensuring safety and durability in diverse operating environments, while the straight terminal orientation facilitates uncomplicated installation. With two positions available, this receptacle delivers exceptional performance while being compliant with essential EU directives.
Crafted from durable nylon, ensuring longevity and structural integrity
Straight terminal orientation simplifies installation processes
UL 94V-0 flammability rating enhances safety in various applications
Polarisation design supports precise mating, reducing the risk of connection errors
Compliant with EU RoHS, ELV, and REACH regulations for environmental assurance
Designed for easy crimping, facilitating a secure and reliable connection
Straight terminal orientation simplifies installation processes
UL 94V-0 flammability rating enhances safety in various applications
Polarisation design supports precise mating, reducing the risk of connection errors
Compliant with EU RoHS, ELV, and REACH regulations for environmental assurance
Designed for easy crimping, facilitating a secure and reliable connection