TE Connectivity, FASTIN-FASTON 250 2 Way Polyamide Crimp Terminal Housing, Red
- RS Stock No.:
- 471-311
- Mfr. Part No.:
- 180908-1
- Brand:
- TE Connectivity
Subtotal (1 box of 800 units)*
£170.31
(exc. VAT)
£204.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £170.31 | £0.213 |
*price indicative
- RS Stock No.:
- 471-311
- Mfr. Part No.:
- 180908-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Tab | |
| Tab Size | 7.4mm | |
| Body Material | Polyamide | |
| Length | 31.5mm | |
| Colour | Red | |
| Number of Contacts | 2 | |
| Series | FASTIN-FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Tab | ||
Tab Size 7.4mm | ||
Body Material Polyamide | ||
Length 31.5mm | ||
Colour Red | ||
Number of Contacts 2 | ||
Series FASTIN-FASTON 250 | ||
- COO (Country of Origin):
- IT
The TE Connectivity terminal housing is designed for reliable performance in a variety of applications. Featuring a sleek design and durable polyamide construction, it ensures both functionality and longevity. Designed specifically for tab connections, it optimises electrical continuity while maintaining a compact footprint, making it ideal for space-constrained environments. With its vibrant red colour, it enhances visibility, streamlining installation and maintenance. The housing accommodates up to two positions, ensuring a secure and efficient connection whether in automotive, industrial, or consumer electronics. This solution is engineered to operate effectively under a wide temperature range, making it versatile across different settings and conditions.
Optimised for tab connections to ensure reliable electrical performance
Durable polyamide material enhances longevity and resistance to wear
Space-efficient design allows for use in confined areas
Straight terminal orientation simplifies installation processes
Low halogen content aligns with modern environmental regulations
Temperature resilience ensures consistent performance in extreme conditions
High packaging quantity supports large-scale applications
Mechanical alignment features support precise connectivity
Durable polyamide material enhances longevity and resistance to wear
Space-efficient design allows for use in confined areas
Straight terminal orientation simplifies installation processes
Low halogen content aligns with modern environmental regulations
Temperature resilience ensures consistent performance in extreme conditions
High packaging quantity supports large-scale applications
Mechanical alignment features support precise connectivity
