TE Connectivity, FASTON 250 1 Way Nylon Crimp Terminal Housing, Black

Subtotal (1 pack of 1900 units)*

£166.34

(exc. VAT)

£199.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£166.34£0.088

*price indicative

RS Stock No.:
481-811
Mfr. Part No.:
336369-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Body Material

Nylon

Length

24.4mm

Colour

Black

Number of Contacts

1

Series

FASTON 250

COO (Country of Origin):
CN
The TE Connectivity Robust receptacle is engineered for excellence, boasting a one-position straight design that meets the rigorous standards of UL 94V-2. Crafted from durable nylon, this product combines functionality with a sleek black finish, making it an ideal choice for cable mount applications. The FASTON 250 series offers unparalleled reliability with crimp terminal housings designed to ensure secure connections in a variety of environments. With the ability to withstand extreme operating temperatures ranging from -40 to 105 °C, this receptacle delivers consistent performance, even under challenging conditions. Perfect for industrial and commercial applications, it is built to enhance reliability and efficiency in electrical systems.

Engineered with a straight terminal orientation for effortless installation
Constructed from low halogen materials, promoting safer usage
Compatible with a vast range of crimp terminal housings for flexibility in applications
Designed for easy mating alignment, ensuring secure connections
Offers a housing material that withstands harsh operating conditions

Related links