TE Connectivity, FASTIN-FASTON 250 6 Way PBT Crimp Terminal Housing, Yellow
- RS Stock No.:
- 473-096
- Mfr. Part No.:
- 178024-7
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£165.18
(exc. VAT)
£198.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £165.18 | £0.826 |
*price indicative
- RS Stock No.:
- 473-096
- Mfr. Part No.:
- 178024-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | PBT | |
| Length | 12.9mm | |
| Colour | Yellow | |
| Number of Contacts | 6 | |
| Series | FASTIN-FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material PBT | ||
Length 12.9mm | ||
Colour Yellow | ||
Number of Contacts 6 | ||
Series FASTIN-FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity receptacle connector is designed for versatile cable mounting, offering an ideal solution for various applications requiring a reliable connection. Engineered to accommodate six positions with a straight terminal orientation, it showcases a vibrant yellow colour that enhances visibility during installation. Constructed from durable PBT material, this connector ensures longevity and performance even in demanding environments. Its compatibility with FASTIN-FASTON 250 crimp terminal housings makes it a preferred choice for those who seek efficiency and reliability in their electrical connections. With a wide operational temperature range, this connector guarantees optimal functionality regardless of environmental extremes, making it suitable for a variety of industries.
Crafted from high-quality PBT for enhanced durability
Includes double lock mating retention for increased stability
Straight terminal orientation facilitates easy and efficient connections
Designed to operate within a broad temperature range for versatile use
Available in a packaging quantity of 1000 for bulk applications
Low halogen content promotes environmental safety
Compatible with a variety of TE part number components for added flexibility
Lightweight design simplifies handling and installation
Includes double lock mating retention for increased stability
Straight terminal orientation facilitates easy and efficient connections
Designed to operate within a broad temperature range for versatile use
Available in a packaging quantity of 1000 for bulk applications
Low halogen content promotes environmental safety
Compatible with a variety of TE part number components for added flexibility
Lightweight design simplifies handling and installation
