TE Connectivity, 18091 1 Way Polyamide Crimp Terminal Housing, Black

Subtotal (1 pack of 1000 units)*

£208.76

(exc. VAT)

£250.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£208.76£0.209

*price indicative

RS Stock No.:
473-823
Mfr. Part No.:
180916-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Tab

Body Material

Polyamide

Length

31.1mm

Colour

Black

Number of Contacts

1

Series

18091

COO (Country of Origin):
IT
The TE Connectivity Crimp terminal housing offers a reliable solution for securing tab connections in varied applications. Constructed from high-quality polyamide, it features a sleek black finish, ensuring not only durability but also excellent resistance to high temperatures. With a straightforward straight orientation and a compact design accommodating one position, this terminal housing promises a seamless fit, simplifying the assembly process. Its innovative contact mating retention system enhances connection reliability, making it an ideal choice for engineers and designers who value efficiency and performance without compromise.

Facilitates easy wire and cable termination
Built to withstand operating temperatures from -40 to 105 °C
Low halogen content ensures safety and environmental compliance
Designed for free-hanging cable mount applications
Mating alignment features contribute to installation precision
Compatible with a range of terminals for versatile use
Meets stringent UL flammability ratings for enhanced safety

Related links