TE Connectivity, 142680-1 2 Way Polyamide Crimp Terminal Housing, Brown
- RS Stock No.:
- 475-332
- Mfr. Part No.:
- 142680-1
- Brand:
- TE Connectivity
Subtotal (1 box of 550 units)*
£175.34
(exc. VAT)
£210.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £175.34 | £0.319 |
*price indicative
- RS Stock No.:
- 475-332
- Mfr. Part No.:
- 142680-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Polyamide | |
| Colour | Brown | |
| Number of Contacts | 2 | |
| Series | 142680-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Polyamide | ||
Colour Brown | ||
Number of Contacts 2 | ||
Series 142680-1 | ||
- COO (Country of Origin):
- MA
The TE Connectivity receptacle connector epitomises superior engineering, featuring a robust 2-position, straight design that's ideal for a variety of cable mounting applications. Crafted from high-quality brown polyamide 6.6 GF, this connector ensures resilience against tough environmental conditions, making it suitable for an operating temperature range of -40 to 100 °C. The positive lock mechanism guarantees secure connections, while the crimp terminal housing aims to provide reliable electrical performance. With its user-friendly design, this connector caters to both wire-to-board and wire-to-wire systems, enhancing versatility in your electrical projects. The packaging comes in cartons of 3200, ensuring you have an ample supply for your production needs, and its low halogen content demonstrates a commitment to safer materials in modern manufacturing.
Engineered for secure connections with a positive locking mechanism
Constructed from durable polyamide 6.6 GF to withstand harsh environments
Versatile design supports both wire-to-board and wire-to-wire connectors
Offers an operating temperature range suitable for diverse applications
Available in bulk packaging, providing value for large-scale projects
Features a straight terminal orientation for optimal space efficiency
Promotes low halogen materials, ensuring safer usage across industries
Constructed from durable polyamide 6.6 GF to withstand harsh environments
Versatile design supports both wire-to-board and wire-to-wire connectors
Offers an operating temperature range suitable for diverse applications
Available in bulk packaging, providing value for large-scale projects
Features a straight terminal orientation for optimal space efficiency
Promotes low halogen materials, ensuring safer usage across industries
