ITEM M8 Angle Bracket, Angle Bracket, Tube Size 40 x 40 mm
- RS Stock No.:
- 908-226
- Mfr. Part No.:
- 0.0.411.15
- Brand:
- ITEM
Subtotal (1 unit)*
£11.53
(exc. VAT)
£13.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.53 |
*price indicative
- RS Stock No.:
- 908-226
- Mfr. Part No.:
- 0.0.411.15
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Connector Type | Angle Bracket | |
| Product Type | Angle Bracket | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket | |
| Length | 40mm | |
| Compatible Tube Size | 40 x 40 mm | |
| Standards/Approvals | REACH | |
| Series | Angle Bracket | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Connector Type Angle Bracket | ||
Product Type Angle Bracket | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket | ||
Length 40mm | ||
Compatible Tube Size 40 x 40 mm | ||
Standards/Approvals REACH | ||
Series Angle Bracket | ||
- COO (Country of Origin):
- DE
The ITEM Angle Bracket Set provides a reliable power-lock connection for profiles, facilitating seamless assembly and reinforcing connections for various components in structural applications.
Constructed from die-cast zinc with a white aluminium finish for durability
Includes T-slot nuts and button-head screws for secure fastening
Compatible with multiple profiles for versatile usage in industrial settings
Lightweight at 162.0 g, making it easy to handle and install
Related links
- ITEM M8 Angle Bracket Tube Size 40 x 40 mm
- ITEM M8 Angle Bracket Tube Size 160 x 160 mm
- ITEM M8 Angle Bracket Tube Size 80 x 80 mm
- ITEM M8 Angle Bracket, Angle Bracket
- ITEM M8 Angle Bracket, Fastening Kit
- Rose+Krieger M8 Angle Clamp Strut Profile 40 mm, Tube Size 40 mm
- RS PRO Angle Bracket Strut Profile 40 mm Tube Size 40 mm
- ITEM M8 Right Angle, Fastening Kit
