ITEM M8 Right Angle, Fastening Kit

Subtotal (1 bag of 10 units)*

£18.33

(exc. VAT)

£22.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 168 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£18.33£1.833

*price indicative

RS Stock No.:
908-160
Mfr. Part No.:
0.0.026.07
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Connector Type

Right Angle

Product Type

Fastening Kit

Thread Size

M8

Material

Bright Zinc Plated

Structural Element Type

Profile

Length

35mm

Standards/Approvals

REACH

Series

Fastening

COO (Country of Origin):
CN
The ITEM Standard fastening set designed for creating robust connections between profiles at right angles, ensuring high resistance to displacement and torsion.

Constructed from bright zinc-plated steel for durability

Includes a standard connecting plate that aligns profiles effectively

Offers superior torsion resistance for added stability

Easy installation requiring tapping in the first profile's core bore

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy