ITEM M8 Angle Bracket, Angle Bracket, Tube Size 80 x 80 mm

Subtotal (1 unit)*

£17.27

(exc. VAT)

£20.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 328 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.27

*price indicative

RS Stock No.:
908-227
Mfr. Part No.:
0.0.411.32
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Product Type

Angle Bracket

Connector Type

Angle Bracket

Thread Size

M8

Material

Aluminium

Structural Element Type

Connector Bracket

Length

80mm

Compatible Tube Size

80 x 80 mm

Standards/Approvals

REACH

Series

Angle Bracket

COO (Country of Origin):
DE
The ITEM angle bracket designed for power-lock connections between profiles, enabling robust reinforcement of profile connections and secure fastening of various components, ensuring versatility and efficiency in construction applications.

Constructed from die-cast zinc for durability and strength

Ideal for reinforcing profile connections without machining

Includes four button-head screws and washers for secure assembly

Features T-slot nuts for effortless installation and adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy