ITEM M8 Angle Bracket, Angle Bracket

Subtotal (1 unit)*

£13.85

(exc. VAT)

£16.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.85

*price indicative

RS Stock No.:
908-219
Mfr. Part No.:
0.0.718.23
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Product Type

Angle Bracket

Connector Type

Angle Bracket

Thread Size

M8

Material

Aluminium

Structural Element Type

Connector Bracket

Length

40mm

Standards/Approvals

REACH

Series

Angle Bracket

COO (Country of Origin):
CN
The ITEM versatile fixing solution allows secure connections between profiles at right angles or crossways without additional processing, catering to varied assembly requirements with ease.

Utilises two inserts with anti-rotation protections for stable connections

Includes a robust metal square for securing flat elements to profiles

Items can be mounted or rotated at intervals of 90° for customised orientation

Suitable for creating flat surfaces when inserts are rotated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy