ITEM M8 Angle Bracket, Angle Bracket, Tube Size 80 x 80 mm
- RS Stock No.:
- 908-182
- Mfr. Part No.:
- 0.0.642.56
- Brand:
- ITEM
Subtotal (1 unit)*
£26.10
(exc. VAT)
£31.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.10 |
*price indicative
- RS Stock No.:
- 908-182
- Mfr. Part No.:
- 0.0.642.56
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Product Type | Angle Bracket | |
| Connector Type | Angle Bracket | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket | |
| Length | 80mm | |
| Compatible Tube Size | 80 x 80 mm | |
| Standards/Approvals | REACH | |
| Series | Bracket | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Product Type Angle Bracket | ||
Connector Type Angle Bracket | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket | ||
Length 80mm | ||
Compatible Tube Size 80 x 80 mm | ||
Standards/Approvals REACH | ||
Series Bracket | ||
- COO (Country of Origin):
- CN
The ITEM Automatic Angle Bracket Set 8 80x80 provides robust structural support designed for connecting profiles at right angles. Its primary function is to Streamline assembly, ensuring secure and reliable connections without the need for additional components.
Fully pre-assembled, allowing for immediate use
Automatic positioning of screws ensures effortless installation
Reusable connectors accommodate profiles at any point in the groove
No threading or additional processing of profiles required
Related links
- ITEM M8 Angle Bracket Tube Size 80 x 80 mm
- ITEM M8 Angle Bracket Tube Size 160 x 160 mm
- ITEM M8 Angle Bracket Tube Size 40 x 40 mm
- ITEM M8 Angle Bracket, Angle Bracket
- ITEM M8 Angle Bracket, Fastening Kit
- ITEM M8 Right Angle, Fastening Kit
- Bosch Rexroth M8 Angle Bracket Strut Profile 80 mm, Groove Size 10 mm
- RS PRO Handrail Bracket Strut Profile Type 1, Tube Size 33.7 mm
