ITEM M8 Angle Bracket, Angle Bracket, Tube Size 160 x 160 mm

Subtotal (1 unit)*

£42.78

(exc. VAT)

£51.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.78

*price indicative

RS Stock No.:
908-202
Mfr. Part No.:
0.0.619.56
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Connector Type

Angle Bracket

Product Type

Angle Bracket

Thread Size

M8

Material

Aluminium

Structural Element Type

Connector Bracket

Length

160mm

Compatible Tube Size

160 x 160 mm

Standards/Approvals

REACH

Series

Angle Bracket

COO (Country of Origin):
CN
The ITEM aluminium bracket offers robust support for various profiles within the 8 series, designed for Rapid assembly without the need for machining.

Utilises Durable angular connectors that require no additional processing

Allows quick installation with dedicated fixing sets for efficient assembly

Supports high load capacities, ensuring stability in demanding constructions

Designed for stabilising frameworks subjected to significant stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy