ITEM M8 Angle Bracket, Angle Bracket, Tube Size 160 x 160 mm

Subtotal (1 unit)*

£35.22

(exc. VAT)

£42.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£35.22

*price indicative

RS Stock No.:
908-232
Mfr. Part No.:
0.0.436.24
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Product Type

Angle Bracket

Connector Type

Angle Bracket

Thread Size

M8

Material

Aluminium

Structural Element Type

Connector Bracket

Length

160mm

Compatible Tube Size

160 x 160 mm

Standards/Approvals

REACH

Series

Angle Bracket

COO (Country of Origin):
DE
The ITEM angle bracket set provides essential support for robust connections within modular systems. Designed for effortless power-lock connections, it ensures stability while accommodating various component fastening requirements.

Constructed from die-cast zinc for enhanced durability

Compatible with profiles for convenient assembly without machining

Includes button-head screws and washers for secure installation

Offers a streamlined design Ideal for reinforcing profile connections

Related links