ITEM M8 Angle Bracket, Fastening Kit

Subtotal (1 bag of 4 units)*

£53.46

(exc. VAT)

£64.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£53.46£13.365

*price indicative

RS Stock No.:
908-157
Mfr. Part No.:
0.0.479.96
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Product Type

Fastening Kit

Connector Type

Angle Bracket

Thread Size

M8

Material

Bright Zinc Plated

Structural Element Type

Connector Bracket

Length

150mm

Standards/Approvals

Fastening

Series

Fastening

COO (Country of Origin):
DE
The ITEM fastening set provides a robust solution for securely joining profile bars and angle brackets. Designed for heavy-duty applications, it ensures stable connections in various configurations.

Includes 4 button-head screws, 4 washers, and the angle bracket, ensuring complete fastening

Bright zinc-plated components offer enhanced corrosion resistance and durability

Supports up to 4 fastening sets per angle bracket to optimise strength in profile connections

Recommended for securing profiles to floors, walls, or for fastening heavy components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy