ITEM M8 Angle Bracket, Angle Bracket, Tube Size 160 x 160 mm
- RS Stock No.:
- 908-201
- Mfr. Part No.:
- 0.0.602.36
- Brand:
- ITEM
Subtotal (1 unit)*
£127.46
(exc. VAT)
£152.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.46 |
*price indicative
- RS Stock No.:
- 908-201
- Mfr. Part No.:
- 0.0.602.36
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Product Type | Angle Bracket | |
| Connector Type | Angle Bracket | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket | |
| Length | 160mm | |
| Compatible Tube Size | 160 x 160 mm | |
| Standards/Approvals | REACH | |
| Series | Angle Bracket | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Product Type Angle Bracket | ||
Connector Type Angle Bracket | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket | ||
Length 160mm | ||
Compatible Tube Size 160 x 160 mm | ||
Standards/Approvals REACH | ||
Series Angle Bracket | ||
- COO (Country of Origin):
- CN
The ITEM angle bracket is a robust fastening element designed for the power-lock, non-machined interconnection of large Profiles 8, facilitating secure constructions with added stability.
Features a heavy-duty design suitable for substantial profiles
Enables efficient fastening of profiles to floors and walls
Can support heavy components not part of the MB Building Kit System
Utilises up to 4 fastening sets for optimal stability
Permits the use of multiple brackets in parallel for reinforcement
Related links
- ITEM M8 Angle Bracket Tube Size 160 x 160 mm
- ITEM M8 Angle Bracket Tube Size 40 x 40 mm
- ITEM M8 Angle Bracket Tube Size 80 x 80 mm
- ITEM M8 Angle Bracket, Angle Bracket
- ITEM M8 Angle Bracket, Fastening Kit
- ITEM M8 Right Angle, Fastening Kit
- Bosch Rexroth Black Polypropylene Angle Bracket Cap 20 mm Strut Profile, 8 mm Groove
- Bosch Rexroth Black Polypropylene Angle Bracket Cap Cover Cap 45 x 45 mm Strut Profile, 10 mm Groove
