ITEM M6 Right Angle, Fastening Kit

Subtotal (1 bag of 10 units)*

£122.83

(exc. VAT)

£147.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£122.83£12.283

*price indicative

RS Stock No.:
908-256
Mfr. Part No.:
0.0.672.84
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Connector Type

Right Angle

Product Type

Fastening Kit

Thread Size

M6

Material

Bright Zinc Plated

Structural Element Type

Profile

Standards/Approvals

REACH

Series

Fastening

COO (Country of Origin):
CN
The ITEM connector set provides a robust solution for joining profiles at right angles. Its design ensures exceptional resistance to displacement, twist, and flexion, ensuring reliable structural integrity.

Includes two automatic connectors MADE of zinc-plated steel for durability

Allows simple installation without requiring any profile machining

Utilises a sliding Anchor with dual threads for secure fastening

Enabled for use with an anti-rotation protection feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy