ITEM M6 Screw, Adapter
- RS Stock No.:
- 908-175
- Mfr. Part No.:
- 0.0.630.51
- Brand:
- ITEM
Subtotal (1 bag of 10 units)*
£43.83
(exc. VAT)
£52.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £43.83 | £4.383 |
*price indicative
- RS Stock No.:
- 908-175
- Mfr. Part No.:
- 0.0.630.51
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Product Type | Adapter | |
| Connector Type | Screw | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Profile | |
| Length | 37mm | |
| Standards/Approvals | REACH | |
| Series | Fastening | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Product Type Adapter | ||
Connector Type Screw | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Profile | ||
Length 37mm | ||
Standards/Approvals REACH | ||
Series Fastening | ||
- COO (Country of Origin):
- CN
The ITEM adapter designed to enhance profile D30 by providing a flat structure compatible with a grooved profile of series 8, enabling seamless integration within lean production systems.
Can be mounted onto flat elements for diverse installation options
Facilitates connections to lean production system components
Transforms the profile into a tubular D30 configuration
Lightweight design at 17.7g enables easy handling
