MiniTec M6 Screw, Connecting Component
- RS Stock No.:
- 835-625
- Mfr. Part No.:
- 21.1246/0-010
- Brand:
- MiniTec
Subtotal (1 bag of 10 units)*
£14.63
(exc. VAT)
£17.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £14.63 | £1.463 |
*price indicative
- RS Stock No.:
- 835-625
- Mfr. Part No.:
- 21.1246/0-010
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Screw | |
| Thread Size | M6 | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 20mm | |
| Product System | Profile Assembly System | |
| Series | 21.1246/0-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Screw | ||
Thread Size M6 | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 20mm | ||
Product System Profile Assembly System | ||
Series 21.1246/0-010 | ||
RoHS Status: Exempt
The MiniTec Pan head screw is a reliable fastening solution designed primarily for the assembly of surface elements in various applications, ensuring secure connections where required.
Made from galvanized steel for enhanced durability
Thread diameter of M6 ensures compatibility with profile grooves
Length of 20 mm optimised for secure fastening
Head diameter of 20 mm provides a stable grip during installation
Related links
- MiniTec Screw, Connecting Component
- MiniTec M8 Screw, Connecting Component
- MiniTec M6 Square Nut, Connecting Component
- Ganter M6 Screw, Connecting Component
- MiniTec Quick-Lock Fastener, Connecting Component
- MiniTec Cross Connector, Connecting Component
- MiniTec M4 Square Nut, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
