MiniTec Quick-Lock Fastener, Connecting Component

Subtotal (1 bag of 10 units)*

£97.69

(exc. VAT)

£117.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£97.69£9.769

*price indicative

RS Stock No.:
835-429
Mfr. Part No.:
21.0918/0-010
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Product Type

Connecting Component

Connector Type

Quick-Lock Fastener

Material

Steel

Structural Element Type

Connecting Component

Length

33mm

Product System

Profile Assembly System

Series

21.0918/0-010

RoHS Status: Exempt

The MiniTec Fastener is a robust connection element designed for securely fastening all profiles of the position series 45, ensuring stability and versatility in various constructions.

Comes with a pre-assembled threaded pin M8 for efficient installation

Manufactured from galvanized steel for enhanced durability and corrosion resistance

Weighs just 0.036 kg per piece, facilitating easy handling and application

Allows for multiple fasteners to be used for larger profile sections exceeding 45 x 45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy