MiniTec Quick-Lock Fastener, Connecting Component

Subtotal (1 unit)*

£10.04

(exc. VAT)

£12.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.04

*price indicative

RS Stock No.:
835-556
Mfr. Part No.:
21.0033/0
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Connector Type

Quick-Lock Fastener

Product Type

Connecting Component

Material

Steel

Structural Element Type

Connecting Component

Length

27mm

Product System

Profile Assembly System

Series

21.0033/0

RoHS Status: Exempt

The MiniTec Power lock fastener is a strong component designed for secure and efficient assembly in profile systems. Manufactured with precision, it ensures reliable structural stability and quick installation, making it Ideal for demanding applications where durability and ease of use are essential.

Provides secure connection in profile systems

Ensures reliable structural stability

Designed for quick installation

Suitable for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy