MiniTec Screw, Connecting Component
- RS Stock No.:
- 835-438
- Mfr. Part No.:
- 21.0988/0
- Brand:
- MiniTec
Subtotal (1 unit)*
£7.90
(exc. VAT)
£9.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.90 |
*price indicative
- RS Stock No.:
- 835-438
- Mfr. Part No.:
- 21.0988/0
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Screw | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 135mm | |
| Product System | Profile Assembly System | |
| Series | 21.0988/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Screw | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 135mm | ||
Product System Profile Assembly System | ||
Series 21.0988/0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MiniTec T Slot bar is a robust structural component designed to fit securely into profile grooves. This product provides essential support and versatility in various assembly applications.
Steel, galvanized construction ensures durability and resistance to corrosion
Designed to fit tightly within profile grooves for secure assembly
Compatible with multiple profile cross sections for versatile usage
Includes three M8 set screws for reliable fastening of roller elements
Related links
- MiniTec Screw, Connecting Component
- MiniTec M6 Screw, Connecting Component
- MiniTec M8 Screw, Connecting Component
- Ganter M6 Screw, Connecting Component
- Bosch Rexroth M8 Collar Screw, Connecting Component
- Ganter M8 Screw, Connecting Component
- Ganter Screw, Connecting Component
- Bosch Rexroth 8 mm Screw, Connecting Component
