MiniTec Square Nut, Connecting Component
- RS Stock No.:
- 835-628
- Mfr. Part No.:
- 21.1784/0
- Brand:
- MiniTec
Subtotal (1 unit)*
£43.84
(exc. VAT)
£52.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.84 |
*price indicative
- RS Stock No.:
- 835-628
- Mfr. Part No.:
- 21.1784/0
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Square Nut | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 245mm | |
| Product System | Profile Assembly System | |
| Series | 21.1784/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Square Nut | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 245mm | ||
Product System Profile Assembly System | ||
Series 21.1784/0 | ||
RoHS Status: Exempt
The MiniTec Corner profile with square nut is designed for the effective strengthening of heavy constructions. It ensures secure positioning and fastening capabilities, suitable for various assembly needs.
Manufactured from anodized aluminium for durability
Inclusion of fastening material ensures complete assembly stability
Weight of 0.690 kg per piece aids in robust installation
Designed to facilitate floor mounting and leveling of structures
Related links
- MiniTec Square Nut, Connecting Component
- MiniTec M4 Square Nut, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec M5 Square Nut, Connecting Component
- MiniTec M6 Square Nut, Connecting Component
- MiniTec M3 Square Nut, Connecting Component
- FlexLink M6 Square Nut Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M8 Square Nut Strut Profile 44 mm, Groove Size 11 mm
