MiniTec M3 Square Nut, Connecting Component
- RS Stock No.:
- 835-489
- Mfr. Part No.:
- 21.1309/2-010
- Brand:
- MiniTec
Image representative of range
Subtotal (1 bag of 10 units)*
£9.19
(exc. VAT)
£11.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.19 | £0.919 |
*price indicative
- RS Stock No.:
- 835-489
- Mfr. Part No.:
- 21.1309/2-010
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Square Nut | |
| Thread Size | M4 | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 13mm | |
| Product System | Profile Assembly System | |
| Series | 21.1309/2-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Square Nut | ||
Thread Size M4 | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 13mm | ||
Product System Profile Assembly System | ||
Series 21.1309/2-010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MiniTec Square nut is a stainless steel component designed for versatile mounting applications. It features a swivable design that allows for easy installation within the profile at any groove point.
Constructed from Durable stainless steel for enhanced longevity
Swivel feature enables mounting at any groove point in the profile
Lightweight at 0.006 kg per piece for efficient handling
The integrated spring plate secures the nut in the desired position
Related links
- MiniTec M4 Square Nut, Connecting Component
- MiniTec M6 Square Nut, Connecting Component
- MiniTec M5 Square Nut, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec Square Nut, Connecting Component
- FlexLink M6 Square Nut Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M8 Square Nut Strut Profile 44 mm, Groove Size 11 mm
- RS PRO M3 T-Slot Nut Strut Profile 20 mm, Groove Size 5 mm
