MiniTec M6 Square Nut, Connecting Component

Image representative of range

Subtotal (1 bag of 10 units)*

£12.20

(exc. VAT)

£14.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 41 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.20£1.22

*price indicative

RS Stock No.:
835-532
Mfr. Part No.:
21.2342/2-010
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Connector Type

Square Nut

Product Type

Connecting Component

Thread Size

M6

Material

Steel

Structural Element Type

Connecting Component

Length

16mm

Product System

Profile Assembly System

Series

21.2342/2-010

RoHS Status: Exempt

The MiniTec Square nut is designed for position-fixing and ESD applications, providing secure fastening in various settings. This component is integral for achieving reliable connections in assembly processes.

Constructed from galvanized steel for enhanced durability

Slim design allows for easy swiveling into the desired position

Conductive material makes it suitable for ESD applications

Weight of only 0.005 kg per piece for efficiency in handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy