MiniTec M5 Square Nut, Connecting Component

Subtotal (1 bag of 10 units)*

£12.20

(exc. VAT)

£14.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.20£1.22

*price indicative

RS Stock No.:
835-530
Mfr. Part No.:
21.2341/2-010
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Connector Type

Square Nut

Product Type

Connecting Component

Thread Size

M5

Material

Steel

Structural Element Type

Connecting Component

Length

16mm

Product System

Profile Assembly System

Series

21.2341/2-010

RoHS Status: Exempt

The MiniTec Square nut is designed to secure components with precision and reliability, providing a robust solution for positioning within various assemblies, including ESD applications.

Constructed from galvanized steel for enhanced durability

Threaded design (M5) ensures compatibility with a range of components

Conductive material is Ideal for ESD applications

Weight of only 0.005 kg per piece for efficient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy