MiniTec Square Nut, Connecting Component
- RS Stock No.:
- 835-627
- Mfr. Part No.:
- 21.1783/0
- Brand:
- MiniTec
Subtotal (1 unit)*
£20.64
(exc. VAT)
£24.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.64 |
*price indicative
- RS Stock No.:
- 835-627
- Mfr. Part No.:
- 21.1783/0
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Square Nut | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 75mm | |
| Product System | Profile Assembly System | |
| Series | 21.1783/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Square Nut | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 75mm | ||
Product System Profile Assembly System | ||
Series 21.1783/0 | ||
RoHS Status: Exempt
The MiniTec Corner connector is a Durable solution designed for strengthening constructions. Ideal for flooring and profile applications, it provides reliable support and stability in various setups.
Constructed from anodised aluminium for enhanced durability
Includes fastening materials for easy assembly and installation
Utilises zinc plated rollers for smooth operation and longevity
Lightweight design at 0.170 kg per piece for efficient handling
Related links
- MiniTec Square Nut, Connecting Component
- MiniTec M4 Square Nut, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec M5 Square Nut, Connecting Component
- MiniTec M6 Square Nut, Connecting Component
- MiniTec M3 Square Nut, Connecting Component
- FlexLink M6 Square Nut Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M8 Square Nut Strut Profile 44 mm, Groove Size 11 mm
