MiniTec Bracket, Connecting Component

Subtotal (1 unit)*

£61.10

(exc. VAT)

£73.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.10

*price indicative

RS Stock No.:
835-517
Mfr. Part No.:
21.1762/0
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Product Type

Connecting Component

Connector Type

Bracket

Material

Steel

Structural Element Type

Connecting Component

Length

360mm

Product System

Profile Assembly System

Series

21.1762/0

RoHS Status: Exempt

COO (Country of Origin):
DE
The MiniTec Strengthening element is a specially designed product intended for the reinforcement of profiled structures. This aluminium component is optimally suited for versatile assembly applications with profiled frames.

Constructed from anodised aluminium E6/EV1 for enhanced durability

Designed for integration with Profile 45 x 90 structures

Facilitates easy assembly with supplied hardware for quick installation

Allows for precise mitre cuts on one or both sides to suit specific applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy