MiniTec Screw, Connecting Component
- RS Stock No.:
- 835-435
- Mfr. Part No.:
- 21.0970/0
- Brand:
- MiniTec
Subtotal (1 unit)*
£47.57
(exc. VAT)
£57.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.57 |
*price indicative
- RS Stock No.:
- 835-435
- Mfr. Part No.:
- 21.0970/0
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Screw | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 132.5mm | |
| Product System | Profile Assembly System | |
| Series | 21.0970/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Screw | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 132.5mm | ||
Product System Profile Assembly System | ||
Series 21.0970/0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MiniTec Door hinge large is expertly designed for robust functionality, ensuring seamless operation for sizeable doors and lids. Its Durable construction makes it an Ideal choice for reliable performance in various applications.
Constructed from anodised aluminium for enhanced durability
Equipped with a stainless steel shaft for smooth operation
Includes high-quality fastening materials for secure installation
Provides the Ability to connect profiles at various angles
Related links
- MiniTec Screw, Connecting Component
- MiniTec M6 Screw, Connecting Component
- MiniTec M8 Screw, Connecting Component
- Bosch Rexroth M8 Collar Screw, Connecting Component
- Ganter M8 Screw, Connecting Component
- Ganter M6 Screw, Connecting Component
- Bosch Rexroth 8 mm Screw, Connecting Component
- Ganter Screw, Connecting Component
