MiniTec Magnetic Jack, Connecting Component
- RS Stock No.:
- 835-558
- Mfr. Part No.:
- 21.0888/0
- Brand:
- MiniTec
Subtotal (1 unit)*
£10.97
(exc. VAT)
£13.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.97 |
*price indicative
- RS Stock No.:
- 835-558
- Mfr. Part No.:
- 21.0888/0
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Magnetic Jack | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 57.5mm | |
| Product System | Profile Assembly System | |
| Series | 21.0888/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Magnetic Jack | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 57.5mm | ||
Product System Profile Assembly System | ||
Series 21.0888/0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The MiniTec Magnetic catch is a reliable component designed for the secure stopping and quick release of swing doors, ensuring ease of access while maintaining door integrity.
Manufactured from Durable ABS with a grey finish for long-lasting performance
Holds a strong fastening force of approximately 70 N, providing secure closure
Includes various fastening options using steel materials to suit diverse assembly needs
Lightweight design at just 0.075 kg per piece, facilitating effortless installation
Related links
- MiniTec Bracket, Connecting Component
- MiniTec Square Nut, Connecting Component
- MiniTec Bolt Connector, Connecting Component
- MiniTec Screw, Connecting Component
- MiniTec Sliding Element, Connecting Component
- MiniTec Push-in, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec Quick-Lock Fastener, Connecting Component
