MiniTec Push-in, Connecting Component
- RS Stock No.:
- 835-527
- Mfr. Part No.:
- 21.2316/0
- Brand:
- MiniTec
Subtotal (1 unit)*
£50.93
(exc. VAT)
£61.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.93 |
*price indicative
- RS Stock No.:
- 835-527
- Mfr. Part No.:
- 21.2316/0
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Push-in | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 63mm | |
| Product System | Profile Assembly System | |
| Series | 21.2316/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Push-in | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 63mm | ||
Product System Profile Assembly System | ||
Series 21.2316/0 | ||
RoHS Status: Exempt
The MiniTec Emergency release is designed to facilitate door operation, ensuring accessibility even in critical situations. Its innovative design allows for swift door opening from the inside while maintaining functionality from the outside.
Constructed from plastic and steel with a zinc plating for durability
Includes a fastening kit for easy installation with supplied hardware
Prevents door closure when the emergency release is engaged
Designed to function with closed latch locks for added convenience
Related links
- MiniTec Swivel-In, Connecting Component
- MiniTec Bracket, Connecting Component
- MiniTec Screw, Connecting Component
- MiniTec Square Nut, Connecting Component
- MiniTec Bolt Connector, Connecting Component
- MiniTec Magnetic Jack, Connecting Component
- MiniTec Sliding Element, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
