MiniTec Swivel-In, Connecting Component
- RS Stock No.:
- 835-526
- Mfr. Part No.:
- 21.2315/0
- Brand:
- MiniTec
Subtotal (1 unit)*
£55.30
(exc. VAT)
£66.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.30 |
*price indicative
- RS Stock No.:
- 835-526
- Mfr. Part No.:
- 21.2315/0
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Swivel-In | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 60mm | |
| Product System | Profile Assembly System | |
| Series | 21.2315/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Swivel-In | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 60mm | ||
Product System Profile Assembly System | ||
Series 21.2315/0 | ||
RoHS Status: Exempt
The MiniTec Swivel link is designed for heavy-duty applications, particularly for swing doors, ensuring robust performance. Its low-friction sliding bearing optimises movement in demanding environments.
Aluminium, pressure die-cast and powder-coated grey for durability
Zinc-plated fasteners enhance resistance to corrosion
Non-lockable design suitable for specific applications
Integrated anti-rotation device maintains stability
Related links
- Bosch Rexroth M4 Sliding Block Connecting Component Groove Size 8 mm
- Bosch Rexroth M5 Sliding Block Connecting Component Groove Size 8 mm
- Bosch Rexroth M6 Sliding Block Connecting Component Groove Size 8 mm
- Bosch Rexroth M5 Sliding Block Connecting Component 45 mm 60 mm, Groove Size
- Bosch Rexroth M8 Sliding Block Connecting Component 45 mm 60 mm, Groove Size
- MiniTec Push-in, Connecting Component
- MiniTec Screw, Connecting Component
- MiniTec Square Nut, Connecting Component
