MiniTec M8 Square Nut, Connecting Component

Subtotal (1 unit)*

£7.76

(exc. VAT)

£9.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.76

*price indicative

RS Stock No.:
835-523
Mfr. Part No.:
21.2301/0
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Product Type

Connecting Component

Connector Type

Square Nut

Thread Size

M8

Material

Steel

Structural Element Type

Connecting Component

Length

15mm

Product System

Profile Assembly System

Series

21.2301/0

RoHS Status: Exempt

COO (Country of Origin):
DE
The MiniTec Stopper is designed to prevent heavy doors from unintentionally closing, ensuring safety and smooth operation in various settings.

Constructed from Durable NBR material for long-lasting use

Black finish provides a sleek appearance and reduces visibility

Weighs only 0.055 kg per piece, making it easy to handle and install

Compatible with square nut M6 for secure fixation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy