MiniTec Bracket, Connecting Component
- RS Stock No.:
- 835-528
- Mfr. Part No.:
- 21.2317/0
- Brand:
- MiniTec
Subtotal (1 unit)*
£14.06
(exc. VAT)
£16.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.06 |
*price indicative
- RS Stock No.:
- 835-528
- Mfr. Part No.:
- 21.2317/0
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Bracket | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 300mm | |
| Product System | Profile Assembly System | |
| Series | 21.2317/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Bracket | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 300mm | ||
Product System Profile Assembly System | ||
Series 21.2317/0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MiniTec Handle is a practical component designed for reliable use in structural applications. Featuring a grey ABS bracket and galvanised steel fastening material, it ensures durability and secure installation.
ABS bracket grey construction
Galvanised steel fastening material
Maximum load capacity 500 N
Designed for secure installation
Related links
- MiniTec Bracket, Connecting Component
- SCHAEFFLER Mounting Bracket, Connecting Component
- RS PRO Mounting Bracket Groove Size 8 mm
- Bosch Rexroth M8 Supporting Bracket, Connecting Component Bracket
- RS PRO M6 Inner Bracket Groove Size 8 mm
- Bosch Rexroth Corner Bracket Tube Size 28 mm
- RS PRO Mounting Bracket Groove Size 10 mm
- RS PRO Angle Bracket Strut Profile 20 mm, Groove Size 6 mm
