MiniTec Screw, Connecting Component

Subtotal (1 bag of 10 units)*

£53.29

(exc. VAT)

£63.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£53.29£5.329

*price indicative

RS Stock No.:
835-428
Mfr. Part No.:
21.0905/0-010
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Product Type

Connecting Component

Connector Type

Screw

Material

Steel

Structural Element Type

Connecting Component

Length

27mm

Product System

Profile Assembly System

Series

21.0905/0-010

RoHS Status: Exempt

The MiniTec Mounting angle is designed to provide solid support and alignment for various constructions. It is crafted from high-quality aluminium and finished with a powder-coated surface for enhanced durability.

Constructed from pressure die-casting aluminium for robust strength

Powder-coated grey finish ensures resistance to wear and tear

Includes fastening material MADE from zinc-plated steel for durability

Removable centering tabs facilitate easy assembly and adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy