ITEM M6 End Connector, Closed End Connector Terminal

Subtotal (1 unit)*

£13.80

(exc. VAT)

£16.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£13.80

*price indicative

RS Stock No.:
908-174
Mfr. Part No.:
0.0.629.97
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Product Type

Closed End Connector Terminal

Connector Type

End Connector

Thread Size

M6

Material

Aluminium

Structural Element Type

Profile

Length

45mm

Standards/Approvals

REACH

Series

Coonector

COO (Country of Origin):
CN
The ITEM connector 8 D30-90° serves to create secure connections between D30 tubular profiles and grooved profiles, ensuring stability and ease of installation in various applications.

Includes two semi-connectors MADE of natural GD-Al material for optimal durability

Facilitates the connection of D30 tubular profiles to series 8 grooved profiles

Base plate is designed to prevent rotation by securing within the profile groove

Allows for easy cleaning and enhances aesthetic appeal with D30 R caps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy