ITEM M6 Right Angle, Fastening Kit

Subtotal (1 bag of 10 units)*

£166.49

(exc. VAT)

£199.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£166.49£16.649

*price indicative

RS Stock No.:
908-233
Mfr. Part No.:
0.0.440.58
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Product Type

Fastening Kit

Connector Type

Right Angle

Thread Size

M6

Material

Stainless

Structural Element Type

Profile

Standards/Approvals

REACH

Series

Fastening

COO (Country of Origin):
DE
The ITEM Automatic-Fastening Set 8 is a robust assembly tool designed for securely connecting Line 8 profiles. It ensures a strong, rigid connection with exceptional resistance to displacement, torsion, and bending, suitable for various structural applications.

Automatic Fasteners screw directly into the profile groove without requiring any profile machining

Profiles can be retrofitted and repositioned as needed, allowing for flexible construction

Provides a tight fit to prevent twisting and ensure structural integrity

Technical compliance with DIN EN ISO 9001:2015 guarantees quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy