ITEM M8 Right Angle, Fastening Kit

Subtotal (1 bag of 10 units)*

£20.67

(exc. VAT)

£24.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£20.67£2.067

*price indicative

RS Stock No.:
908-189
Mfr. Part No.:
0.0.672.99
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Connector Type

Right Angle

Product Type

Fastening Kit

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Profile

Length

30mm

Standards/Approvals

REACH

Series

Fastening

COO (Country of Origin):
CN
The ITEM connection set provides a reliable means for connecting two profile bars with an emphasis on stability and resistance to movement. This unidirectional standard set enhances structural integrity through precision engineering.

Connects two profile bars securely, ensuring high resistance to displacement

Utilises special round-head screws that are compatible with ISO standards

Asymmetrical connection plate facilitates positioning that is torsion-proof

Central thread allows for easy and stable fastening of the first profile

Compatible with mounting holes for secure connections in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy