ITEM M6 Socket, Fastening Kit

Subtotal (1 bag of 10 units)*

£19.00

(exc. VAT)

£22.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£19.00£1.90

*price indicative

RS Stock No.:
908-247
Mfr. Part No.:
0.0.653.82
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Product Type

Fastening Kit

Connector Type

Socket

Thread Size

M6

Material

Bright Zinc Plated

Structural Element Type

Nut

Standards/Approvals

REACH

Series

Fastening

COO (Country of Origin):
DE
The ITEM fastening set includes essential components designed for reliable assembly and secure connections, making it Ideal for various applications in industrial settings.

Includes cylinder head screw DIN 912-M6x14 MADE of zinc-coated steel for durability

Features a sliding plug 8 M6 steel, ensuring compatibility with standard fixtures

Lightweight design at 16.0g enhances ease of use and handling

Supplied as a complete set for convenience in assembly projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy